Easily connect and secure your PCB with this 14-position right-angle receptacle assembly. Constructed with UL 94V-0 compliant thermoplastic housing, it ensures safety and reliability in operation. Featuring gold-plated copper alloy contacts, it guarantees efficient power transmission at an amperage of 3.5 A. With a standard body orientation and a pitch of 2.16 mm, it offers seamless integration onto your board. This two-row assembly, packaged in a convenient tray, is RoHS compliant, meeting environmental standards. Perfect for D-Sub and D-Ribbon applications, it's a essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5552738-1
Amperage:3.5 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:14
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP5552738-1
Color:Black
Bracket Material:Thermoplastic
Plating Material:Thermoplastic
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Base Material:Copper Alloy
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Panel Thickness:.062 in / 1.57 mm
Centerline (Pitch):.085 in / 2.16 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Mating Connector Lock:With
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Screwlocks
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Panel Mount Feature:With
PCB Mount Retention Type:Self-Tapping
Panel Attachment Style:Rear Mount
Mounting Hole Diameter:3.15 mm
Circuit Application:Signal
Comb Material:Thermoplastic
Shielded:No
Orientation:Standard
Row-to-Row Spacing:.085
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Connector System:Cable-to-Board
Sealable:No
Termination Post Length:.187 mm
Operating Temperature Range:-40 - 221 °F / -40 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: