5552740-1
ASSY, RCPT, 24 POSN, RTANG PCB
Experience seamless connectivity with our 24-position right-angle PCB receptacle assembly. Designed for optimal performance, this assembly boasts UL 94V-0 compliance, ensuring high safety standards. With a 3.5A amperage rating, it guarantees reliable power transmission. Crafted from durable thermoplastic housing and featuring 24 gold-plated copper alloy contacts, it guarantees both longevity and efficient conductivity. The board mount design, with a pitch of 2.16mm, facilitates easy installation. RoHS compliant and packaged in a convenient tray, it's both environmentally friendly and easy to manage. Perfect for a variety of applications, this assembly is a must-have for any connectivity setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552740-1 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 24 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5552740-1 |
Plating Material: | Thermoplastic |
Bracket Material: | Thermoplastic |
Color: | Black |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Panel Thickness: | .062 in / 1.57 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | 2.16 mm / .085 in |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
PCB Mount Retention Type: | Self-Tapping |
Panel Attachment Style: | Rear Mount |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Product Type: | Connector |
Shielded: | No |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | .085 |
Sealable: | No |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Orientation: | Standard |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |