5552742-1
ASSY,RCPT,36 POSN,RTANG,PCB
This ASSY,RCPT features 36 POSN,RTANG for efficient PCB connectivity. With UL 94V-0 compliance, it guarantees safety and reliability. The receptacle, designed with a 2-row configuration and board mount installation, is crafted from durable thermoplastic housing. Each of the 36 contacts, made of copper alloy with gold plating, ensures high conductivity and longevity. This connector, with a standard body orientation and 2.16mm pitch, is ideal for various applications. Packaged in a convenient tray, it offers easy handling and storage while being RoHS compliant, reflecting environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552742-1 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 36 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5552742-1 |
Bracket Material: | Thermoplastic |
Color: | Black |
Plating Material: | Thermoplastic |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Thickness: | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | 2.16 mm / .085 in |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Screwlocks |
PCB Mount Retention Type: | Self-Tapping |
Mating Connector Lock: | With |
PCB Mounting Style: | Through Hole |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Connector System: | Cable-to-Board |
Grounded: | No |
Sealable: | No |
Product Type: | Connector |
Row-to-Row Spacing: | .085 |
Orientation: | Standard |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | No |
Operating Temperature Range: | -40 - 221 °F / -40 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |