5552744-1
ASSY,RCPT,64 POSN,RTANG,PCB
Enhance connectivity with this sophisticated ASSY,RCPT featuring 64 POSN and RTANG elements, specially designed for PCB integration. Meeting UL 94V-0 standards, it ensures optimal safety and performance. With a 1 A amperage capacity, this receptacle guarantees reliable power transmission. Crafted from high-quality thermoplastic, it offers durability and resilience. The two-row configuration with 64 contacts allows for efficient data transfer. Ideal for board mount applications, it boasts copper alloy contacts with gold plating, ensuring seamless conductivity. Its standard body orientation and 2.16 mm pitch make installation easy. Packaged in a convenient tray, it is also RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with this professional-grade connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552744-1 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 64 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5552744-1 |
Plating Material: | Thermoplastic |
Color: | Black |
Bracket Material: | Thermoplastic |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Tail Length: | .187 in / 4.75 mm |
Panel Thickness: | 1.57 mm / .062 in |
Centerline (Pitch): | 2.16 mm / .085 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Mating Connector Lock Type: | 4-40 Tapped Holes |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.2 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
PCB Mount Retention Type: | Self-Tapping |
Panel Attachment Style: | Rear Mount |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Sealable: | No |
Row-to-Row Spacing: | .085 |
Shielded: | No |
Orientation: | Standard |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | No |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Termination Post Length: | .187 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | AMP-0-5552744-1,1352797,F58841-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |