5552744-2
ASSY,RCPT,64 POSN,RTANG,PCB
Enhance connectivity with this high-performance PCB assembly, featuring a 64-position receptacle in a right-angle configuration. Designed for optimal functionality, it meets UL 94V-0 standards for safety and reliability. The thermoplastic housing ensures durability, while the gold-plated copper alloy contacts offer superior conductivity. With a 1A amperage rating and reverse body orientation, it guarantees seamless integration on board mounts. Its 2.16mm pitch and dual-row layout accommodate 64 contacts, making it ideal for various applications. Packaged in a convenient tray, this RoHS-compliant assembly is a must-have for efficient IO connector setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552744-2 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Reverse |
Pitch: | 2.16 mm |
Number of Positions: | 64 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5552744-2 |
Bracket Material: | Thermoplastic |
Color: | Black |
Plating Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Panel Thickness: | .062 in / 1.57 mm |
PCB Tail Length: | 4.75 mm / .187 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .085 in / 2.16 mm |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | 4-40 Tapped Holes |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.2 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
PCB Mount Retention Type: | Self-Tapping |
Panel Attachment Style: | Rear Mount |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Sealable: | No |
Row-to-Row Spacing: | .085 |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Orientation: | Reverse |
Connector System: | Cable-to-Board |
Shielded: | No |
Termination Post Length: | .187 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | PER-5552744-2,CA7585-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |