5552744-5
ASSY,RCPT,64 POSN,RTANG,PCB
Enhance your PCB connectivity with this 64-position right-angle receptacle assembly. Designed for optimal performance, it features UL 94V-0 standards compliance, ensuring safety and reliability. With a durable thermoplastic housing and gold-plated copper alloy contacts, it offers superior conductivity and longevity. Perfect for board mount applications, this assembly boasts a 2.16mm pitch and accommodates 64 contacts in a 2-row configuration. Its standard body orientation and profile make installation straightforward, while RoHS compliance guarantees environmental responsibility. Packaged in a convenient tray, it's ideal for streamlined production processes. Elevate your interconnection solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552744-5 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 64 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5552744-5 |
Plating Material: | Thermoplastic |
Bracket Material: | Thermoplastic |
Color: | Black |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Thickness: | .062 in / 1.57 mm |
PCB Tail Length: | .1 in / 2.54 mm |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.16 mm / .085 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.2 mm |
Mating Connector Lock Type: | 4-40 Tapped Holes |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | With |
PCB Mount Retention Type: | Self-Tapping |
PCB Mount Retention: | With |
Panel Attachment Style: | Rear Mount |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Shielded: | No |
Orientation: | Standard |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | .085 |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Sealable: | No |
Grounded: | No |
Termination Post Length: | .1 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |