5552744-8
ASSY,RCPT,64 POSN,RTANG,PCB
This 64-position right-angle PCB receptacle assembly is designed for high-speed data transmission and connectivity. With a standard profile and two rows of gold-plated contacts, it ensures reliable signal transfer with minimal interference. RoHS compliant, it meets strict environmental standards, making it ideal for use in various electronic applications. Packaged in a convenient tray, it's easy to handle and install, perfect for both industrial and consumer electronic devices. Upgrade your connectivity with this efficient and durable D-Sub connector solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552744-8 |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 64 |
Profile: | Standard |
Packaging: | Tray |
SKU: | AMP5552744-8 |
Color: | Black |
Bracket Material: | Thermoplastic |
Plating Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Thickness: | .062 in / 1.57 mm |
PCB Tail Length: | .1 in / 2.54 mm |
Centerline (Pitch): | 2.16 mm / .085 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.2 mm |
PCB Mount Retention Type: | Self-Tapping |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Orientation: | Reverse |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .085 |
Sealable: | No |
Grounded: | No |
Termination Post Length: | .1 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |