5553121-1
ASSY, EMI RCPT, 24 POSN, RTANG
Introducing the EMI RCPT Assy, a vital component for power and data connectivity in high-performance systems. This assembly features a 24-position, right-angle receptacle design, ensuring a secure and efficient connection. With a 3.5A amperage rating and gold contact plating, it guarantees reliable signal transmission. Engineered for versatility, it offers dual rows for enhanced functionality in various applications. Its standard profile and RoHS compliance further underscore its quality and reliability. Packaged in a convenient tray, it's ready for seamless integration into your setup. Trust in this essential IO connector for optimal performance in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5553121-1 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 24 |
Profile: | Standard |
Packaging: | Tray |
SKU: | AMP5553121-1 |
Plating Material: | Thermoplastic |
Color: | Black |
Bracket Material: | Thermoplastic |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Thickness: | .125 in / 3.18 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | 2.16 mm / .085 in |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Panel Mount Feature: | With |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Product Type: | Connector |
Shielded: | No |
Row-to-Row Spacing: | .085 |
Grounded: | No |
Orientation: | Standard |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Connector System: | Cable-to-Board |
Termination Post Length: | .187 in |
Operating Temperature Range: | -40 - 221 °F / -40 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |