5553811-2
ASSY, EMI RCPT,24 POSN, SCR LK
Enhance electromagnetic interference (EMI) protection in your electronic assemblies with this 24-position receptacle assembly. Designed for secure board mounting, the housing is crafted from durable thermoplastic for reliable performance. Each of the 24 contacts, made of copper alloy with gold plating, ensures optimal conductivity. The reverse body orientation and 2.16mm pitch offer versatility in installation, while the two-row design accommodates multiple connections. With RoHS compliance and standard profile, this assembly guarantees both environmental safety and compatibility with various devices. Packaged in a convenient tray, it's perfect for efficient integration into your projects. Elevate the connectivity of your systems with this EMI RCPT assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5553811-2 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Reverse |
Pitch: | 2.16 mm |
Number of Positions: | 24 |
Profile: | Standard |
Packaging: | Tray |
SKU: | AMP5553811-2 |
Plating Material: | Thermoplastic |
Shield Material: | Die Cast Metal |
Shield Plating Material: | Nickel |
Bracket Material: | Thermoplastic |
Color: | Black |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
Panel Thickness: | 1.57 mm / .062 in |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Panel Mount Feature: | With |
Screw Size: | 11841 |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Shielded: | Yes |
Product Type: | Connector |
Row-to-Row Spacing: | .085 |
Grounded: | Yes |
Orientation: | Reverse |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |