5553811-3
ASSY,EMI RCPT,24 POSN,SCR LK
Enhance your electronic assembly with this high-quality EMI receptacle, featuring 24 gold-plated contacts for optimal conductivity. Designed for board mount installation, its durable thermoplastic housing ensures long-lasting performance. With a standard body orientation and two rows of contacts at a pitch of 2.16mm, this connector offers reliable connectivity in a compact form. Each position is secured with a screw lock mechanism, providing added stability in demanding applications. RoHS compliant and packaged in a convenient tray, it's the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5553811-3 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 24 |
Profile: | Standard |
Packaging: | Tray |
SKU: | AMP5553811-3 |
Plating Material: | Thermoplastic |
Shield Plating Material: | Nickel |
Bracket Material: | Thermoplastic |
Shield Material: | Die Cast Metal |
Color: | Black |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Panel Thickness: | .062 in / 1.57 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.16 mm / .085 in |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .126 in |
Panel Mount Feature: | With |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention Type: | Mounting Hole |
Screw Size: | 14702 |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Connector System: | Cable-to-Board |
Grounding Indents: | With |
Row-to-Row Spacing: | .085 |
Grounded: | Yes |
Sealable: | No |
Orientation: | Standard |
Shielded: | Yes |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .157 in |
Operating Temperature Range: | -40 - 221 °F / -40 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |