5553811-4
ASSY,EMI RCPT,24 POSN,SCR LK
Enhance your electronic assembly with this EMI RCPT, featuring 24 gold-plated positions for secure and reliable connections. Designed with a unique screw lock mechanism, this receptacle ensures stability in high vibration environments. Its dual-row layout accommodates multiple connections, making it ideal for various applications. With standard profile and RoHS compliance, this tray-packaged component guarantees quality and environmental responsibility. Upgrade your connectivity with this essential IO connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5553811-4 |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 24 |
Profile: | Standard |
Packaging: | Tray |
SKU: | AMP5553811-4 |
Color: | Black |
Shield Material: | Die Cast Metal |
Shield Plating Material: | Nickel |
Plating Material: | Thermoplastic |
Bracket Material: | Thermoplastic |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
Panel Thickness: | 1.57 mm / .062 in |
Housing Color: | Black |
Centerline (Pitch): | 2.16 mm / .085 in |
Housing Material: | Thermoplastic |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention Type: | Mounting Hole |
Screw Size: | 14702 |
Mating Connector Lock: | With |
Mounting Hole Diameter: | .126 in |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Sealable: | No |
Row-to-Row Spacing: | .085 |
Grounding Indents: | With |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Product Type: | Connector |
Shielded: | Yes |
Orientation: | Reverse |
Termination Post Length: | .157 in |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |