5553813-4
ASSY,EMI RCPT,50 POSN,SCR LK
Easily secure your electronic connections with this 50-position EMI receptacle assembly, featuring a rugged screw-lock mechanism for added stability. Designed to meet UL 94V-0 standards, it ensures reliable performance and safety. The gold-plated copper alloy contacts offer excellent conductivity, while the 2-row configuration allows for efficient signal transmission. With a 3.5A amperage rating and RoHS compliance, this board-mount connector is ideal for a variety of applications. Its reverse body orientation and 2.16mm pitch provide flexibility in installation, while the standard profile fits seamlessly into your setup. Packaged in a convenient tray, it's ready for easy integration into your project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5553813-4 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Reverse |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5553813-4 |
Plating Material: | Thermoplastic |
Shield Material: | Die Cast Metal |
Bracket Material: | Thermoplastic |
Color: | Black |
Shield Plating Material: | Nickel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
Panel Thickness: | 1.57 mm / .062 in |
Housing Color: | Black |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Material: | Polyester |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .126 in |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention Type: | Mounting Hole |
Screw Size: | 14702 |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Product Type: | Connector |
Sealable: | No |
Connector System: | Cable-to-Board |
Orientation: | Reverse |
Row-to-Row Spacing: | .085 |
Shielded: | Yes |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .157 in |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |