5554901-1
RCPT ASSY,SHLD,50 POSN,RTANG
Elevate your connectivity with our RCPT ASSY,SHLD,50 POSN,RTANG. Engineered for high-performance applications, this receptacle assembly features 50 gold-plated contacts in a 2-row configuration, ensuring reliable data transmission. With a current rating of 3.5 A, it offers efficient power delivery. The thermoplastic housing provides durability, while the board mount design allows for easy installation. RoHS compliant, this connector is environmentally friendly. Perfect for D-Sub & D-Ribbon applications, it's the ideal choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5554901-1 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tray |
SKU: | AMP5554901-1 |
Ground Bracket Material: | Carbon Steel |
Color: | Black |
Shield Plating Finish: | Bright |
Shield Plating Material: | Nickel over Copper |
Shield Material: | Die Cast Metal |
Ground Bracket Plating Material: | Zinc |
Plating Material: | Thermoplastic |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Panel Thickness: | 1.57 mm / .062 in |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Bail-Clip Material: | Stainless Steel |
Mating Connector Lock Type: | Bail Lock |
Bail-Clip Finish: | Passivated |
Panel Mount Feature: | With |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention Type: | Mounting Hole |
Screw Size: | 14702 |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Row-to-Row Spacing: | .085 |
Sealable: | No |
Orientation: | Standard |
Shielded: | Yes |
Product Type: | Connector |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |