5554923-1
RCPT ASSY, R/TANG SHLD, 24 POS
Experience seamless connectivity with our high-performance RCPT ASSY, designed for optimal signal transmission. Featuring a robust 24-position receptacle with tang shield, this assembly ensures secure and reliable connections in any application. With a 3.5A amperage rating, it guarantees efficient power delivery. Crafted with precision, the copper alloy contacts plated in gold offer superior conductivity and durability. Its board mount design, with a pitch of 2.16mm, allows for easy installation. The reverse body orientation and standard profile make it versatile for various setups. Mating retention is ensured with a screwlock mechanism. Packaged in a convenient tray, this RoHS-compliant assembly is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5554923-1 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Reverse |
Pitch: | 2.16 mm |
Number of Positions: | 24 |
Profile: | Standard |
Mating Retention Type: | Screwlock |
Packaging: | Tray |
SKU: | AMP5554923-1 |
Plating Material: | Polyester |
Ground Bracket Plating Material: | Tin |
Shield Material: | Die Cast Metal |
Color: | Black |
Shield Plating Finish: | Bright |
Shield Plating Material: | Nickel over Copper |
Ground Bracket Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Housing Material: | Polyester GF |
Centerline (Pitch): | .085 in / 2.16 mm |
Mating Alignment: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Retention: | With |
Panel Mount Feature: | With |
Screw Size: | 11841 |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Attachment Style: | Rear Mount |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Polyester |
Sealable: | No |
Orientation: | Reverse |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | .085 |
Shielded: | Yes |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Termination Post Length: | .157 in |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |