5555057-1
RCPT ASSY,SHLD,50POS,CHAMP,R/A
Easily integrate high-performance connectivity with this 50-position RCPT ASSY, featuring a shielded design for optimal signal integrity. Designed for board mount installation, this receptacle assembly boasts a rugged thermoplastic housing and gold-plated copper alloy contacts, ensuring durability and reliable performance. With a 2.16mm pitch and two rows of contacts, it offers efficient signal transmission in a standard body orientation. RoHS compliant and packaged in a convenient tray, it's the ideal solution for demanding applications in aerospace, industrial, and telecommunications sectors. Upgrade your connectivity with this CHAMP-approved, right-angle receptacle assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5555057-1 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tray |
SKU: | AMP5555057-1 |
Shield Material: | Die Cast Metal |
Color: | Black |
Shield Plating Finish: | Bright |
Ground Bracket Plating Material: | Tin |
Ground Bracket Material: | Carbon Steel |
Shield Plating Material: | Nickel over Copper |
Plating Material: | Polyester |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Color: | Black |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Bail-Clip Material: | Stainless Steel |
Mating Connector Lock Type: | Bail Lock |
Bail-Clip Finish: | Passivated |
Panel Mount Feature: | With |
Mounting Hole Diameter: | .128 in |
Panel Attachment Style: | Rear Mount |
Screw Size: | 14702 |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Polyester |
Product Type: | Connector |
Row-to-Row Spacing: | .085 |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Connector System: | Cable-to-Board |
Orientation: | Standard |
Shielded: | Yes |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |