5555119-1
RCPT ASSY,SHLD,36 POSN,RTANG
Introducing the RCPT ASSY,SHLD,36 POSN,RTANG - a high-performance receptacle assembly designed for optimal connectivity. With 36 positions and a 2-row configuration, this board mount connector is ideal for a wide range of applications. Featuring a durable thermoplastic housing and copper alloy contacts with gold plating, it ensures reliable signal transmission. The 2.16mm pitch and standard body orientation make it easy to integrate into your designs. RoHS compliant and packaged in a convenient tray, this connector is both environmentally friendly and easy to handle. Trust the RCPT ASSY,SHLD,36 POSN,RTANG for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5555119-1 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 36 |
Profile: | Standard |
Packaging: | Tray |
SKU: | AMP5555119-1 |
Drawn Metal Shield: | Without |
Shield Plating Material: | Nickel over Copper |
Shield Material: | Die Cast Metal |
Color: | Black |
Shield Plating Finish: | Bright |
Ground Bracket Plating Material: | Tin |
Ground Bracket Material: | Carbon Steel |
Plating Material: | Polyester |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Panel Thickness: | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | 2.16 mm / .085 in |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Bail-Clip Material: | Stainless Steel |
Mating Connector Lock Type: | Bail Lock |
Bail-Clip Finish: | Passivated |
Panel Mount Feature: | With |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Attachment Style: | Rear Mount |
Screw Size: | 14702 |
Circuit Application: | Signal |
Comb Material: | Polyester |
Row-to-Row Spacing: | .085 |
Sealable: | No |
Grounded: | Yes |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Orientation: | Standard |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Operating Temperature Range: | -40 - 221 °F / -40 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |