5555139-1
RCPT, ASSY, LPF, 24 POSN,RTANG
Easily connect multiple components with this RCPT, ASSY, LPF, featuring 24 POSN, RTANG configuration for efficient signal transmission. The 3.5 A amperage ensures reliable power delivery, while its two-row design accommodates various connections. With a board mount setup and gold-plated copper alloy contacts, it guarantees secure and high-quality performance. Its low-profile body orientation and 2.16 mm pitch make it ideal for space-saving applications. Packaged in a convenient tube, this connector is RoHS compliant, meeting environmental standards while offering convenience and functionality in your setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5555139-1 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Reverse |
Pitch: | 2.16 mm |
Number of Positions: | 24 |
Profile: | Low |
Packaging: | Tube |
SKU: | AMP5555139-1 |
Color: | Black |
Plating Material: | Polyester |
Shield Material: | Die Cast Metal |
Shield Plating Finish: | Bright |
Ground Bracket Plating Material: | Tin |
Shield Plating Material: | Nickel over Copper |
Ground Bracket Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Polyester GF |
Housing Color: | Black |
Centerline (Pitch): | 2.16 mm / .085 in |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
Panel Attachment Style: | Rear Mount |
Screw Size: | 14702 |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Polyester |
Sealable: | No |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | .085 |
Orientation: | Reverse |
Shielded: | Yes |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |