5555149-1
RCPT ASSY,LPF,RTANG,50 POSN
Introducing our RCPT ASSY, LPF, RTANG, 50 POSN - a high-performance connector designed for seamless board mount installation. With a sturdy construction and reliable copper alloy contact material plated in gold, it ensures optimal conductivity and durability. Featuring 50 contacts in a 2-row configuration, this receptacle allows for efficient data transmission with a current rating of 3.5 A. Its low-profile design and standard body orientation make it suitable for various applications, while a 2.16 mm pitch offers precise connectivity. Packaged in a convenient box and RoHS compliant, it guarantees both convenience and environmental responsibility. Upgrade your connectivity solutions with this cutting-edge component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5555149-1 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Low |
Packaging: | Box |
SKU: | AMP5555149-1 |
Ground Bracket Material: | Carbon Steel |
Shield Plating Finish: | Bright |
Color: | Black |
Ground Bracket Plating Material: | Tin |
Plating Material: | Polyester |
Shield Plating Material: | Nickel over Copper |
Shield Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Material: | Polyester GF |
Housing Color: | Black |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Bail-Clip Material: | Stainless Steel |
Mating Connector Lock Type: | Bail Lock |
Bail-Clip Finish: | Passivated |
Panel Mount Feature: | With |
Mounting Hole Diameter: | .128 in |
Panel Attachment Style: | Rear Mount |
Screw Size: | 14702 |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Polyester |
Shielded: | Yes |
Row-to-Row Spacing: | .085 |
Product Type: | Connector |
Orientation: | Standard |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Grounded: | Yes |
Connector System: | Cable-to-Board |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |