5555149-3
50POS,RTANG,RCPT,EXT SHLD
Enhance connectivity within your electronic devices with this high-performance 3.5 A amperage receptacle. Featuring 50 contacts arranged in two rows for optimal signal transmission, this board mount connector is designed for seamless integration. Crafted from durable copper alloy with a gold plating, it ensures reliable conductivity. With a reverse body orientation and a low-profile design, it offers versatility in installation. RoHS compliant, this connector is not only efficient but also environmentally friendly, making it a must-have component in your electronic assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5555149-3 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Reverse |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Low |
SKU: | AMP5555149-3 |
Ground Bracket Material: | Carbon Steel |
Color: | Black |
Shield Plating Finish: | Bright |
Ground Bracket Plating Material: | Tin |
Shield Material: | Die Cast Metal |
Shield Plating Material: | Nickel over Copper |
Plating Material: | Polyester |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Material: | Polyester GF |
Housing Color: | Black |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Bail-Clip Material: | Stainless Steel |
Mating Connector Lock Type: | Bail Lock |
Bail-Clip Finish: | Passivated |
Panel Mount Feature: | With |
Panel Attachment Style: | Rear Mount |
Screw Size: | 14702 |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Polyester |
Sealable: | No |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | .085 |
Orientation: | Reverse |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Shielded: | Yes |
Operating Temperature Range: | -40 - 221 °F / -40 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |