Easily connect and secure your devices with this 36-position receptacle assembly. Featuring a shielded design with a convenient latch, it ensures reliable performance in demanding environments. The black housing, made of durable Polyphenylene Oxide, houses 36 gold-plated contacts for optimal signal transmission. With a panel mount configuration and a 2.16mm pitch, it is suitable for a wide range of applications. Operating temperature range of -40 to 75°C (-40 to 167°F) and RoHS compliance guarantee both performance and environmental responsibility. Perfect for data and device connectivity, this connector is a versatile solution for your industrial or commercial needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555983-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A
Gender:Receptacle
Housing Material:Polyphenylene Oxide
Number of Contacts:36
Number of Rows:2
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Screw Size:14702
Package Quantity:100
Cover Material:Polyphenylene Oxide
Cable Type:Ribbon Cable
Number of Positions:36
Housing Color:Black
GPL:341
Profile:Standard
Shield Material:Die Cast Metal
Shield Plating Material:Nickel
Packaging:Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Solid Wire Size:.05 - .13 mm², 30 - 26 AWG
Stranded Wire Size:.08 mm², 28 AWG
Sealable:No
Mating Connector Lock Type:Bail Lock
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:3533
Screw Hole Thread Size:4-40 UNC 2B
Connector System:Cable-to-Panel
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Strain Relief Clip Material:Thermoplastic
Boss on Sheild:Without
Part Aliases:5555983-1
SKU:AMP5555983-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: