556881-8

RCPT ASY,VRT,AMPINRGY WTB,8POS

Enhance power connectivity with our Vertical Receptacle Assembly, designed for efficient energy transfer in industrial settings. This 8-position connector boasts CSA and UL standards compliance, ensuring quality and safety. Crafted from durable Polyphenylene Sulfide, it guarantees reliability even in demanding environments. Featuring Through Hole - Solder termination for easy installation, its Copper Alloy contacts support a voltage of up to 600 V AC. With a contact layout of Inline and a pitch of 11.18 mm, it accommodates wire sizes ranging from 6 to 20 AWG. The connector's black housing, along with its compact vertical mount orientation and Latch mating retention, offers convenience and security in usage. RoHS compliant and with UL 94V-0 flammability rating, this connector prioritizes both performance and environmental responsibility. Unleash seamless power distribution with this essential component for your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 556881-8
Housing Material:Polyphenylene Sulfide
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:11.18 mm, .44 in
Voltage:600 V AC
Contact Type:Pin/Socket
Wire Type:Stranded
Package Quantity:100
Contact Amperage:35 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:367
Mating Retention Type:Latch
Packaging:Box
Operating Temperature Range:0 - 105 °C, 32 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 - .125 in, 1.57 - 3.18 mm
Connector Height:12.7 mm, .5 in
PCB Retention Type:Mounting Ears
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3451
Wire Size:6 - 20 AWG
Contact Layout:Inline
Connector Length:113.792 mm, 4.48 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Shape:Dual Beam
Connector Width:19.3 mm, .76 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.193 in, 4.9 mm
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:556881-8
SKU:AMP556881-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: