55830-2
TERM,AMPWR 646MCM (2)3/8
Enhance your power connectivity with this high-performance crimp ring terminal from our AMPOWER series. Designed for robust applications, this terminal features a rectangular tongue connector type and a 3/8 stud size, ensuring secure and reliable connections. With a straight orientation and a closed barrel design, it offers easy installation and excellent conductivity. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's perfect for demanding environments. Suitable for wire sizes ranging from 550,000 to 650,000 CMA, this terminal is a versatile solution for various industrial needs. Its straight terminal angle and RoHS compliance guarantee both efficiency and environmental responsibility. Trust in the quality of our Rings & Spades supplier product, knowing you have a durable and efficient component for your projects. Explore our range of connectors, terminals, and splices to find the perfect fit for your application.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 55830-2 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 3/8 |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 550000 - 650000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP55830-2 |
Plating Material: | Tin |
Inspection Slot: | No |
Number of Holes: | 2 |
Overall Length: | 111.76 mm / 4.3921 in |
Stud Diameter: | 10.31 mm / .406 in |
Tongue Thickness: | 10.92 mm / .43 in |
Barrel Inside Diameter: | 27.94 mm / 1.1 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |