326305

Heilind Number:AMP326305
Manufacturer:TE Connectivity
Manufacturer Number:326305
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 700MCM 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 326305
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:650000 - 750000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP326305

Detailed Description

Easily terminate large gauge wires with our AMPOWER 700MCM 1/2 Terminal. Designed for heavy-duty applications, this connector features a Rectangular Tongue design with a 1/2 M12 stud size for secure attachment. The straight orientation and closed barrel type ensure reliable performance, even in extreme environments with an operating temperature range of -55 to 105°C (-67 to 221°F). Suitable for wires ranging from 650000 to 750000 CMA, this terminal is perfect for high-power connections. With RoHS compliance and a straight terminal angle, it meets international standards for environmental responsibility and ease of installation. Whether in industrial or automotive settings, our terminal is a dependable choice for your crimping needs.