5646529-1
Z-PACK 2MM HM TYPE A/B 169P
Introducing the Z-PACK 2MM HM Type A/B 169P connector, designed for high-speed signal transmission with a data rate of 1 Gb/s. Featuring a board mount configuration and a vertical orientation, this connector is ideal for backplane applications in electronic devices. With 169 positions and 25 rows, it offers ample connectivity options for complex circuitry. The contact pins, plated with tin for optimal conductivity, can handle up to 1.5 A of current. Operating seamlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), it ensures reliability in harsh environments. This RoHS-compliant connector, housed in a sleek gray casing, is packaged in a convenient tube for easy handling. Perfect for use in various industries, it meets the stringent standards of data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646529-1 |
Series: | Z-PACK 2mm HM |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Pitch: | .07 in, 2 mm |
Contact Type: | Pin |
Contact Amperage: | 1.5 A |
Number of Positions: | 169 |
Data Rate: | 1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Backplane |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Part Aliases: | 5646529-1 |
SKU: | AMP5646529-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download |
10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download |
01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download |