5646884-1
2MMHM TYPE A/B 125 POS INVERSE
Introducing the Z-PACK 2mm HM Board to Board PCB Connector, a high-performance solution for signal transmission in electronic systems. With a compact design featuring five rows and 125 positions, this connector is ideal for demanding applications. It offers reliable connectivity through Press-Fit termination and Phosphor Bronze contacts, ensuring efficient data transfer at speeds of up to 1 Gb/s. The UL 94V-0 rated Polyester - GF housing in sleek Gray provides durability, while the right-angle mount orientation allows for flexible installation. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for various environments. Specifically designed for signal circuits, it boasts a contact amperage of 0.7 A and complies with RoHS standards for environmental sustainability. Trust in the Z-PACK 2mm HM for seamless board-to-board connectivity in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646884-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | .7 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1870 |
Number of Columns: | 25 |
Number of Signal Positions: | 125 |
Connector Length: | 49.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | Fully Loaded |
Contact Mating Area Length: | 5.2 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646884-1 |
SKU: | AMP5646884-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |