Enhance your circuit connectivity with this Euro-type receptacle assembly, designed for high-performance signal applications. With a right-angle board mount configuration and 64 positions distributed across three rows, it offers versatile and efficient connectivity. Featuring a pitch of 2.54mm (.1 in) and operating temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability in diverse environments. Perfect for board-to-board applications, this connector system is RoHS compliant, guaranteeing both performance and environmental responsibility. Elevate your electronic assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650870-4
Amperage:1.5 A
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
GPL:004
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Connector System:Board to Board
Board to Board Configuration:Right Angle
DIN Level:II
DIN Size:Half
Rows Loaded:A, C
Part Aliases:5650870-4
SKU:AMP5650870-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: