567408-2
HDMHB 9EAPR160T180O G
Enhance your productivity with the HDMHB 9EAPR160T180O G applicators, designed for precision and efficiency. Featuring two different stroke terminators with 30mm and 40mm options, these pneumatic tools offer versatility for various applications. With a focus on RoHS compliance, you can trust in their environmental responsibility. Perfect for use in the assembly of connectors and other electronic components, these applicators are a valuable addition to any toolkit. Elevate your work with the ultimate in performance and reliability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 567408-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP567408-2 |
Alignment Aids: | Alignment Gauge / Camera |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | Tab-lok |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |