5745007-1
RS449 LATCH BLOCK KIT
Part Aliases: TE Connectivity 2-42934-2773
Enhance your RS449 connector setup with our Latch Block Kit. Designed for seamless assembly, this kit includes two latching blocks with threaded holes, ensuring secure fastening. With a screw length of 5.99mm, it accommodates panels up to 0.76mm thick, providing versatility in installation. Compliant with RoHS standards, this accessory is not only efficient but also environmentally friendly. Elevate your connectivity with the AMPLIMITE HDP-20 series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5745007-1 |
Series: | AMPLIMITE HDP-20 |
Accessory Type: | Latching Block Kit |
Latch Type: | Latching Block With Threaded Hole |
Screw Length: | .236 in, 5.99 mm |
Package Quantity: | 2 |
Panel Thickness: | .03 in, .76 mm |
GPL: | 250 |
Packaging: | Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 4925 |
Screw Hole Thread Size: | M3 |
Connector Product Type: | Accessory |
Panel Attachment Style: | Front Mount |
Part Aliases: | 2-42934-2773 5745007-1 |
SKU: | AMP5745007-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |