5745053-2
HD-20 PLUG 25P VERT THD INS
Elevate your connectivity with the HD-20 PLUG 25P VERT THD INS, a high-performance solution designed for seamless integration in your electronic setups. This durable plug, part of the AMPLIMITE HD-20 series, boasts UL 94V-0 compliance for enhanced safety. With 25 gold-plated brass contacts, it ensures reliable signal transmission, while its 2-row configuration and 2.77mm pitch offer versatility in board mounting. Operating at 6A, this plug is perfect for power and data applications. Its all-plastic shell and RoHS compliance make it a sustainable choice. Packaged in a convenient tube, it's ready to streamline your D-Sub and D-Ribbon connections with ease and efficiency. Upgrade your connectivity game with the HD-20 PLUG 25P VERT THD INS.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745053-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5745053-2 |
Post Size: | .026 in / .66 mm |
Plastic: | Yes |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Color: | Black |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Polyester |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Mounting Hole |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
PCB Mounting Style: | Through Hole |
Threaded Insert Material: | Brass |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |