5745078-4
HD-20 RCPT 25P VERT FFSCRLK
Elevate your connectivity with the HD-20 RCPT 25P VERT FFSCRLK, a high-performance vertical receptacle from the AMPLIMITE HD-20 series. This UL 94V-0 compliant connector boasts 25 contacts in a 2-row configuration, ideal for board mount applications. Crafted with precision, its phosphor bronze contacts with gold plating ensure reliable signal transmission. With a 2.77mm pitch and 6A amperage rating, it guarantees efficient power delivery. The all-plastic shell design, along with RoHS compliance, underscores our commitment to quality and environmental responsibility. Packaged in a convenient tube, it's ready to streamline your D-Sub and D-Ribbon connectivity needs. Upgrade to the HD-20 for seamless performance in any application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745078-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5745078-4 |
Female Screwlock Plating Material: | Nickel over Copper Flash |
Plastic: | Yes |
Female Screwlock Material: | Brass |
Post Size: | .026 in / .66 mm |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Polyester |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |