Elevate your connectivity with the cutting-edge AMPLIMITE HDP Receptacle. Designed for high-performance applications, this connector boasts a robust construction and reliable functionality. With two rows of nine gold-plated contacts, it ensures seamless data transmission. The board mount feature allows for secure installation, while the full metal shell provides enhanced durability. RoHS compliant, it meets stringent environmental standards. Perfect for industrial or commercial use, this connector is a must-have for any tech enthusiast. Upgrade your setup with the AMPLIMITE HDP Receptacle and experience next-level connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745112-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Package
Shell Type:Full Metal Shell
SKU:AMP5745112-2
Post Size:.64 mm / .025 in
Shell Plating Material:Tin
Shell Material:Steel
Plastic:No
Insert Material:Thermoplastic
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:.76 µm / 30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Square
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):2.74 mm / .108 in
Insert Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Mounting Screws
PCB Mount Retention Type:Mounting Hole
PCB Mount Retention:With
Mounting Hole Diameter:3.05 mm / .12 in
Panel Mount Feature:Without
Mating Connector Lock:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Connector System:Board-to-Board
Footprint:.545 in / 13.84 mm
Shell Size:1
Product Type:Connector
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Sealable:No
Grounding Straps:Without
Grounding Indents:Without
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: