Enhance your connectivity with our AMPLIMITE HDP series D-Sub Receptacle. Designed for optimal performance, this board mount connector features 15 gold-plated contacts in a 2-row configuration, ensuring reliable data transmission. With a current rating of 6 A, it offers robust power delivery for your applications. Crafted with precision, the phosphor bronze contacts guarantee durability and signal integrity. The full metal shell provides enhanced protection, while the 2.74 mm pitch allows for easy installation. RoHS compliant, this connector meets international standards for environmental responsibility. Ideal for industrial and commercial use, it comes in a convenient package for seamless integration into your projects. Elevate your connectivity solutions with this high-quality D-Sub receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745113-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Package
Shell Type:Full Metal Shell
SKU:AMP5745113-2
Plastic:No
Shell Plating Material:Tin
Post Size:.64 mm / .025 in
Shell Material:Steel
Insert Material:Thermoplastic
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin / .76 µm
Contact Shape and Form:Square
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.093 in / 2.36 mm
Centerline (Pitch):.108 in / 2.74 mm
Insert Flammability Rating:UL 94V-0
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:3.05 mm / .12 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Mating Connector Lock Type:Mounting Screws
Mating Connector Lock:With
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
Circuit Application:Signal
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Footprint:13.84 mm / .545 in
Connector System:Board-to-Board
Grounding Indents:Without
Shell Size:2
Sealable:No
Product Type:Connector
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download