5745185-7
15 RCPT SP/MS STD
Introducing the AMPLIMITE HD-20 series, a high-performance solution for your connectivity needs. This robust board mount receptacle features 15 gold-plated contacts, ensuring reliable power transmission with an amperage rating of 6A. Designed with precision and durability in mind, it boasts a full metal shell and high-profile construction for enhanced protection and longevity. RoHS compliant, this connector is not only environmentally friendly but also guarantees compliance with industry standards. Perfect for demanding applications, the AMPLIMITE HD-20 series offers seamless integration and superior performance. Elevate your connectivity experience with this exceptional D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745185-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP5745185-7 |
Post Size: | .64 mm / .025 in |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Insert Material: | Thermoplastic |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Square |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Insert Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .188 in / 4.78 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |