5745186-2
25 PLUG SP/MS STD
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector. Designed for high-performance applications, this connector features a durable full metal shell and gold flash plating for reliable signal transmission. With 25 contacts arranged in a 2-row configuration, it offers seamless board mount integration. The 2.74mm pitch and brass contact material ensure optimal conductivity, while its 6A amperage rating meets demanding power requirements. RoHS compliant and packaged in a convenient tube, this connector is a must-have for industrial and commercial use. Elevate your connectivity solutions with the AMPLIMITE HD-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745186-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP5745186-2 |
Shell Plating Material: | Tin |
Post Size: | .64 mm / .025 in |
Plastic: | No |
Insert Material: | Thermoplastic |
Shell Material: | Steel |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Square |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Insert Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |