5745352-4
15 PLUG RA/MS STD
Elevate your connectivity with our AMPLIMITE HDP D-Sub Connector, a high-performance solution designed to meet your industrial needs. With UL 94V-0 certification ensuring top-notch safety standards, this plug connector offers unparalleled reliability. Featuring 15 gold-plated contacts on a 2-row layout, it guarantees seamless data transmission with a current rating of 6A. Crafted with precision, the brass contacts ensure durability and optimal signal transfer. Its board mount design and full metal shell make installation a breeze, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your interface with this premium connector and experience connectivity at its finest.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745352-4 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745352-4 |
Plastic: | No |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Post Size: | .64 mm / .025 in |
Insert Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Nylon GF / PBT GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Mounting Screws |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Shielded: | No |
Grounded: | Yes |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | .545 in / 13.84 mm |
Grounding Indents: | With |
Shell Size: | 2 |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |