Enhance your connectivity with the HD-20 RCPT 25P RA 318 THD INS, a versatile and reliable D-Sub connector from the AMPLIMITE HD-20 series. Featuring a right-angle orientation and through-hole mounting, this receptacle ensures secure attachment to your board. With 25 contacts arranged in 2 rows, it offers ample connectivity options. Crafted from UL 94V-0 rated materials, it guarantees safety and durability. Each contact is made of high-quality phosphor bronze with gold plating, providing excellent conductivity. With a 6A amperage rating, it meets high-power demands. The 2.74mm pitch and standard profile make it compatible with various applications. Packaged for convenience and RoHS compliant, it's a sustainable choice for your projects. Upgrade your connections with this all-plastic shell D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745392-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745392-2
Plastic:Yes
Post Size:.026 in / .66 mm
PCB Mount Orientation:Right Angle
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Polyester GF / Nylon GF
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Threaded Insert Material:Brass
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Threaded Inserts
Mounting Hole Diameter:.12 in
Mating Connector Lock:With
Threaded Insert Plating Material:Clear Chromate
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Footprint:8.08 mm / .318 in
Row-to-Row Spacing:2.84 mm / .112 in
Grounded:No
Grounding Straps:Without
Shielded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: