5745397-2
HD-20 RCPT 25P RA 318 FFSCRLK
Elevate your connectivity with the HD-20 RCPT 25P RA 318 FFSCRLK, a high-performance D-Sub connector from the AMPLIMITE HD-20 series. Designed for reliability, it boasts UL 94V-0 standards compliance and features 25 gold-plated contacts on a dual-row configuration, offering seamless communication. With a 6A amperage rating, this receptacle is suitable for various industrial applications. Its board mount design and all-plastic shell ensure easy and durable installation. Crafted with precision, the phosphor bronze contacts guarantee optimal signal transmission. With a 2.77mm pitch and standard profile, it's a versatile solution for your connectivity needs. Packaged for convenience and RoHS compliant, it's a responsible choice for your projects. Upgrade your connections with the HD-20 RCPT 25P RA 318 FFSCRLK.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745397-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5745397-2 |
Post Size: | .66 mm / .026 in |
Female Screwlock Plating Material: | Clear Chromate |
Plastic: | Yes |
Female Screwlock Material: | Zinc |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Color: | Black |
Housing Material: | Nylon GF / Polyester GF |
Centerline (Pitch): | 2.77 mm / .109 in |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .12 in |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | .318 in / 8.08 mm |
Product Type: | Connector |
Shell Size: | 3 |
Shielded: | No |
Grounded: | No |
Grounding Straps: | Without |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |