5745414-7
50 PLUG SP/MS STD
Elevate your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for optimal signal transmission, this plug features a durable thermoplastic housing and UL 94V-0 compliance for enhanced safety. With 50 gold-plated brass contacts in a double-row configuration, it ensures reliable data transfer in demanding industrial environments. Offering a 2.77mm pitch and board mount capability, it's easy to integrate into your projects. The full metal shell provides robust protection, while RoHS compliance underscores our commitment to sustainability. Upgrade your IO connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745414-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745414-7 |
Insert Material: | Thermoplastic |
Shell Plating Material: | Tin |
Post Size: | .025 in / .64 mm |
Plastic: | No |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 5 |
Grounding Indents: | With |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .188 in / 4.78 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |