5745434-8
09 PLUG RA/MS 454
Elevate your connectivity solutions with our AMPLIMITE HDP D-Sub Plug. Designed for high performance, this connector features a durable thermoplastic housing and UL 94V-0 certification for enhanced safety. With two rows of nine contacts, it offers ample connectivity options for your projects. The brass contacts are plated with gold flash over palladium nickel, ensuring reliable signal transmission. Ideal for board mount applications, this connector boasts a 2.74mm pitch and full metal shell for secure installation. RoHS compliant and rated for 6A, it meets stringent industry standards for quality and environmental responsibility. Upgrade your connections with the AMPLIMITE HDP D-Sub Plug.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745434-8 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745434-8 |
Plastic: | No |
Shell Material: | Steel |
Post Size: | .025 in / .64 mm |
Insert Material: | Thermoplastic |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Mating Connector Lock Type: | Mounting Screws |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Shielded: | No |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 13.84 mm / .545 in |
Grounding Indents: | With |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |