Enhance your connectivity with this high-performance AMPLIMITE HDP D-Sub Connector, featuring a robust Full Metal Shell design. With a sleek profile and two rows for efficient organization, this receptacle offers nine gold flash-plated contacts for optimal signal conductivity. RoHS compliant and capable of handling up to 6A of amperage, it's perfect for demanding industrial applications. Packaged for convenience, it's a must-have component for your connectivity needs. Elevate your setup with this reliable and durable D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745438-1
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:9
Profile:Standard
Packaging:Package
Shell Type:Full Metal Shell
SKU:AMP5745438-1
Post Size:.64 mm / .025 in
Insert Material:Thermoplastic
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Shape and Form:Square
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Underplating Material:Nickel
PCB Thickness (Recommended):3.18 mm / .125 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Thermoplastic
Housing Color:Black
Insert Flammability Rating:UL 94V-0
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock:With
Mating Connector Lock Type:Mounting Screws
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
Panel Mount Feature:Without
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Footprint:11.53 mm / .454 in
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:1
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.22 in / 5.59 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: