Enhance your connectivity with our high-performance D-Sub Connector. Engineered for reliability, this receptacle features a durable thermoplastic housing and UL 94V-0 compliance for added safety. With nine gold-plated contacts and a 6A amperage rating, it ensures efficient power transmission. The two-row design with a 2.74mm pitch accommodates multiple connections, while the threaded insert mating retention type offers secure attachment. Perfect for board mounting, this connector is RoHS compliant, making it an environmentally responsible choice. Upgrade your electronic systems with this essential component for seamless data transfer and signal integrity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745781-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Threaded Insert
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745781-4
Eyelet Plating Material:Tin
Eyelet Material:Brass
Shell Plating Material:Tin
Insert Material:Zinc
Post Size:.66 mm / .026 in
Shell Material:Carbon Steel
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.062 in / 1.58 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Material:Zinc
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Mating Retention:With
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Threaded Insert Plating Material:Clear Chromate
Circuit Application:Signal
Footprint:8.08 mm / .318 in
Connector System:Board-to-Board
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Grounding Indents:Without
Product Type:Connector
Grounding Straps:With
Sealable:No
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper.
Proposed package
Improved packaging method does not require
manual force to secure the tray with a new
semi-automatic process. The main objective is to improve the quality of the package.
Download
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download