5745820-1
15 RCPT SP/MS CNUT
Introducing the AMPLIMITE HD-20 D-Sub Receptacle, a high-performance connectivity solution designed for demanding applications. With 15 gold-plated contacts housed in a durable full metal shell, this connector ensures reliable signal transmission in industrial environments. Meeting UL 94V-0 standards for fire safety, it offers peace of mind in sensitive installations. Featuring a 2-row, 15-position layout on a 2.74mm pitch, it allows for efficient board mounting. Crafted with high-profile phosphor bronze contacts plated with gold flash over palladium nickel, it guarantees superior conductivity and longevity. RoHS compliant and packaged in a convenient tube, this connector is both environmentally friendly and easy to handle. Upgrade your connectivity infrastructure with the AMPLIMITE HD-20 for uncompromising performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745820-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745820-1 |
Post Size: | .025 in / .64 mm |
Shell Material: | Carbon Steel |
Insert Material: | Thermoplastic |
Shell Plating Material: | Tin |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Square |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Nylon GF / PBT GF |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Clinch Nut Material: | Steel |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Clinch Nut Plating Material: | Zinc |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounded: | No |
Grounding Straps: | Without |
Product Type: | Connector |
Shielded: | No |
Shell Size: | 2 |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |