5745883-2
PLUG ASSY,50P,HDP-20,CN
Enhance your connectivity with this Plug Assembly, ideal for signal applications. Featuring a durable Steel shell with a protective Tin plating, it ensures reliable performance in various environments. With 50 contact positions and a 2.74mm pitch, this connector is designed for efficient cable-to-cable connections. The Nylon insert material is UL 94V-0 compliant for enhanced safety. Complete with shielding and grounding features, it offers secure and stable data transmission. Operating within a wide temperature range of -55 to 105 °C, this connector is suitable for diverse industrial settings. RoHS compliant, it meets environmental standards without compromising on quality. With a mating connector lock type of Clinch Nut 4-40 UNC, installation is quick and secure. Trusted for its high performance, this Plug Assembly is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745883-2 |
Gender: | Plug |
Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
Shell Size: | 5 |
Contact Size: | 20 |
Shell Plating: | Tin |
Insert Material: | Nylon |
Package Quantity: | 225 |
Number of Positions: | 50 |
GPL: | 035 |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4930 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5745883-2 |
SKU: | AMP5745883-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |