1658640-2
RECP. ASSEMBLY SIZE 5
Part Aliases: TE Connectivity 1067998
Receptacle Assembly Size 5 is a high-quality connector designed for signal applications. Meeting UL 94V-0 standards for flammability, this connector ensures safety and reliability. With a durable housing made of Nylon GF and a zinc-plated steel shell, it offers robust protection. Featuring 50 contacts with a 2.74mm pitch, it is suitable for cable-to-cable connections. The black housing color and full metal shell give it a sleek appearance, while the operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various environments. With a connector contact termination to wire and cable, it is easy to install and maintain. RoHS compliant and with ECCN classification of EAR99, it meets international standards for environmental responsibility and export control. Perfect for data and device applications, this connector is essential for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1658640-2 |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Contacts: | 50 |
Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
Shell Size: | 5 |
Contact Size: | 20 |
Shell Plating: | Zinc |
Insert Material: | Glass-Filled Nylon |
Package Quantity: | 225 |
Number of Positions: | 50 |
Housing Color: | Black |
GPL: | 035 |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5091 |
Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 4.58 - 11.68 mm |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1067998 1658640-2 |
Replacement Part: | 1658640-1 |
SKU: | AMP1658640-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download |
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
05/01/2014 | E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black. | Download |
09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download |
09/06/2013 | E-13-008804 - Cancelled | Download |