5745928-2
25 RCPT ACT PIN/MS MED SCRLK
Enhance connectivity in your electronic devices with this high-performance 25-contact receptacle. Meeting UL 94V-0 standards for safety and reliability, it ensures secure connections for smooth data transmission. Designed for board mount installation, this receptacle features durable copper alloy contacts, offering excellent conductivity. With a pitch of 2.77mm and a medium profile, it's suitable for a wide range of applications. The front metal shell provides added durability, while RoHS compliance reflects our commitment to environmental responsibility. Packaged in a convenient tube, this connector is ready for seamless integration into your projects. Upgrade your IO connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745928-2 |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Medium |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745928-2 |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Insert Material: | Zinc |
Post Size: | .012 in |
Shell Plating Material: | Tin |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Copper Alloy |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Color: | Black |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Nylon GF / Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole / Action/Compliant Tail |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Indents: | Without |
Shell Size: | 3 |
Product Type: | Connector |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Grounding Straps: | Without |
Sealable: | No |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | No |
Termination Post Length: | .228 in / 5.8 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 1359050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |