5745967-2
25 RCPT SP/FMS STD
Enhance your connectivity solutions with our high-performance AMPLIMITE HD-20 D-Sub Connectors. Featuring a robust UL 94V-0-rated construction, these connectors ensure reliable power transmission at an amperage of 6A. With 25 gold-plated contacts in a dual-row configuration, they offer exceptional signal integrity. The board mount design and 2.74mm pitch make for easy installation, while the phosphor bronze contact material guarantees durability. Meeting RoHS compliance standards, these connectors are not only efficient but also environmentally friendly. Perfect for industrial applications, each connector is housed in a front metal shell, providing added protection. Upgrade your connectivity infrastructure with these AMPLIMITE HD-20 connectors for seamless performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745967-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745967-2 |
Shield Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Shell Plating Material: | Tin |
Insert Material: | Brass |
Shield Material: | Steel |
Plastic: | No |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounded: | No |
Grounding Straps: | Without |
Connector System: | Board-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Shielded: | Yes |
Sealable: | No |
Shell Size: | 3 |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |