5745967-7
25 RCPT SP/FMS INSRT
Enhance your connectivity with our high-performance AMPLIMITE HD-20 D-Sub connector, designed for cutting-edge technology applications. This receptacle features UL 94V-0 compliance for superior safety standards, with a rugged construction that ensures reliability in any environment. With 25 gold flash plated contacts on a 2.74mm pitch, it guarantees seamless signal transmission. Ideal for board mounting, it offers a secure and stable connection. The front metal shell adds durability, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your system with this essential component, perfect for industrial and commercial use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745967-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745967-7 |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Shield Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Shield Material: | Steel |
Plastic: | No |
Insert Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
Threaded Insert Material: | Brass |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Product Type: | Connector |
Shell Size: | 3 |
Grounding Straps: | Without |
Grounded: | No |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shielded: | Yes |
Connector System: | Board-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Grounding Indents: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |