Enhance your connectivity solutions with our high-performance 9-position receptacle connector, designed for board mount applications. Crafted with UL 94V-0 compliant thermoplastic housing, this connector ensures reliable performance and safety. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 2.74mm and two rows of 9 contacts, it offers seamless integration into your electronic projects. The front metal shell adds robustness while meeting RoHS compliance standards, making it an environmentally friendly choice. Packaged in a convenient tray, this connector is ready for easy installation. Upgrade your connections with this versatile and efficient solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745988-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745988-4
Plastic:No
Shell Plating Material:Tin
Post Size:.026 in / .66 mm
Insert Material:Zinc
Eyelet Plating Material:Tin
Eyelet Material:Brass
Shell Material:Steel
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Color:Black
Housing Material:Thermoplastic
Centerline (Pitch):2.74 mm / .108 in
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole
Mounting Hole Diameter:3.18 mm / .125 in
Mating Connector Lock Type:Threaded Inserts
Threaded Insert Plating Material:Clear Chromate
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Connector Mounting Type:Board Mount
Threaded Insert Material:Zinc
Mating Connector Lock:With
Panel Mount Feature:Without
Circuit Application:Signal
Footprint:.59 in / 14.99 mm
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:1
Product Type:Connector
Grounding Straps:With
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: