5745988-6
09 MSFL RCPT RA 590 (SL,FM)
Enhance your electronic connections with the AMPLIMITE HD-20 series Receptacle Connector. Designed for high-performance applications, this connector features UL 94V-0 rated Thermoplastic housing for superior safety. With 9 contacts in a 2-row configuration, it offers reliable connectivity for your circuit boards. The Phosphor Bronze contacts with Gold plating ensure optimal signal transmission. Mounting directly onto the board, this connector has a 2.74mm pitch and complies with RoHS standards. The durable construction, including a Front Metal Shell, guarantees longevity and stability in your designs. Perfect for demanding environments, it's a essential component in any professional setup. Packaged in a convenient tray, it's easy to integrate into your project. Elevate your connectivity with the AMPLIMITE HD-20 Receptacle Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745988-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745988-6 |
Post Size: | .026 in / .66 mm |
Shell Material: | Steel |
Insert Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Plastic: | No |
Eyelet Plating Material: | Tin |
Female Screwlock Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Footprint: | 14.99 mm / .59 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Shell Size: | 1 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounded: | No |
Grounding Indents: | Without |
Connector System: | Board-to-Board |
Grounding Straps: | With |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |