Enhance your connectivity with our high-performance D-Sub connector, featuring 25 receptacle contacts in a 2-row configuration for seamless board mount installation. Crafted from UL 94V-0 rated thermoplastic, it guarantees durability and safety in operation. Each contact is meticulously engineered from phosphor bronze with gold flash plating, ensuring reliable signal transmission. With a current rating of 6A and a pitch of 2.74mm, this connector is optimized for efficiency. Its standard profile and front metal shell design offer easy integration into your system. RoHS compliant and packaged in a convenient tray, it's the perfect solution for your connectivity needs. Elevate your connections with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745992-3
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745992-3
Eyelet Material:Brass
Eyelet Plating Material:Tin
Shell Material:Carbon Steel
Shell Plating Material:Tin
Post Size:.66 mm / .026 in
Insert Material:Zinc
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
Connector Mounting Type:Board Mount
Threaded Insert Material:Zinc
Mounting Hole Diameter:3.05 mm / .12 in
Mating Connector Lock Type:Threaded Inserts
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Circuit Application:Signal
Footprint:.59 in / 14.99 mm
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:3
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Connector System:Board-to-Board
Sealable:No
Grounding Indents:Without
Grounding Straps:With
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:2-42932-8631

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: